SASP7S110AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 9
Unit Price: 47,85000 €
Datasheet
Image for SASP7S110AD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SASP7S110AD

DigiKey Part Number
SASP7S110AD-ND
Manufacturer
Manufacturer Product Number
SASP7S110AD
Description
RELAY TIME DELAY SS 7S ADJ 110V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 7 Sec Delay 1A @ 110VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 7 Sec
Contact Rating @ Voltage
1A @ 110VAC
Voltage - Supply
110VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes