
GNRM4B1B | |
|---|---|
DigiKey Part Number | 966-GNRM4B1B-ND |
Manufacturer | |
Manufacturer Product Number | GNRM4B1B |
Description | SSR 4A OUT 460 VAC, IN 30VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 30VAC, 8.5 ~ 30VDC | |
Voltage - Load | 7 V ~ 36 V | |
Load Current | 4 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 66,42000 € |

