
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (4), Analog/Digital (12) | |
Number of Outputs and Type | 10 - PWM/Solid State (2), Relay (8) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - White Characters, Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | Ethernet, RJ45, USB | |
Memory Size | 2K Octets | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Includes Cable, Human Machine Interface (HMI) | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Software | em4 Soft | |
Approval Agency | CE, cULus | |
Weight | 0.761 lb (345.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,67000 € | 1 631,67 € |
| Unit Price without VAT: | 1 631,67000 € |
|---|---|
| Unit Price with VAT: | 1 958,00400 € |





