88867103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 46
Unit Price: 131,82000 €
Datasheet

Similar


Altech Corporation
In Stock: 0
Unit Price: 59,09000 €
Datasheet
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88867103

DigiKey Part Number
966-1042-ND
Manufacturer
Manufacturer Product Number
88867103
Description
RELAY TIME DELAY 100HR 10A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
10A @ 250VAC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes