
88829119 | |
|---|---|
DigiKey Part Number | 966-1780-ND |
Manufacturer | |
Manufacturer Product Number | 88829119 |
Description | RELAY TIME DELAY 20HR 5A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 20 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 20 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 59,06133 € | 1 771,84 € |
| Unit Price without VAT: | 59,06133 € |
|---|---|
| Unit Price with VAT: | 70,87360 € |





