88826115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 547
Unit Price: 64,78000 €
Datasheet
88826115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88826115

DigiKey Part Number
646-1174-ND
Manufacturer
Manufacturer Product Number
88826115
Description
RELAY TIME DELAY 100HRS 8A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes