Thumbwheel Switch BCD 0.1A @ 250VAC/50VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84212019

DigiKey Part Number
966-84212019-ND
Manufacturer
Manufacturer Product Number
84212019
Description
SWITCH THUMB BCD 0.1A 250V/50V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 250VAC/50VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.240" (6.00mm)
Actuator Type
Rocker
Contact Rating @ Voltage
0.1A @ 250VAC/50VDC
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.492" (12.50mm)
Panel Cutout Dimensions
-
Features
Colored Wheel, Red
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
36.50mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,13000 €50,13 €
Unit Price without VAT:50,13000 €
Unit Price with VAT:60,15600 €