


84139150N | |
|---|---|
DigiKey Part Number | 966-84139150N-ND |
Manufacturer | |
Manufacturer Product Number | 84139150N |
Description | SSR RELAY SPST-NO 35A 50-265V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84139150N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 8 ~ 30VDC | |
Voltage - Load | 50 V ~ 265 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,84000 € | 91,84 € |
| Unit Price without VAT: | 91,84000 € |
|---|---|
| Unit Price with VAT: | 110,20800 € |









