cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127R14-699B

DigiKey Part Number
127R14-699B-ND
Manufacturer
Manufacturer Product Number
127R14-699B
Description
CABLE FFC 14POS 1.27MM 28"
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.050" (1.27mm) 27.6" (700.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.050" (1.27mm)
Length
27.6" (700.0mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.