81921505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81921505

DigiKey Part Number
966-1319-ND
Manufacturer
Manufacturer Product Number
81921505
Description
POSITION DETECT 3/2 NC CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Position Detector Round (Pin Plunger) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Position Detector
Function
3/2 Normally Closed
Actuator Type
Round (Pin Plunger)
Operating Pressure
1 ~ 116PSI (0.1 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Chassis Mount
Features
Operating Force 16N
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
10,000,000 Cycles
Approval Agency
-
Weight
0.198 lb (89.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,47000 €90,47 €
Unit Price without VAT:90,47000 €
Unit Price with VAT:108,56400 €