DC Motor Standard 4000 RPM 120W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 4000 RPM 120W 24VDC
Basics of Brushless DC Motors - Another Teaching Moment

80180506

DigiKey Part Number
966-1908-ND
Manufacturer
Manufacturer Product Number
80180506
Description
STANDARD MOTOR 4000 RPM 24V
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 120W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
43.47 / 307
Power - Rated
120W
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.575" (40.00mm)
Termination Style
Wire Leads
Features
External Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
108.1 / 763
Operating Temperature
-40°C ~ 70°C
Approval Agency
-
Weight
1300 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.