

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12 ~ 32VDC | |
RPM | 13 RPM | |
Torque - Rated (oz-in / mNm) | 5608 / 39600 | |
Power - Rated | 66W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.575" (40.00mm) | |
Termination Style | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | 307.5 | |
Torque - Max Momentary (oz-in / mNm) | 3540 / 25000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 749,49000 € | 749,49 € |
Unit Price without VAT: | 749,49000 € |
---|---|
Unit Price with VAT: | 899,38800 € |