
XMLBWT-00-0000-0000T60E2 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-0000T60E2TR-ND - Tape & Reel (TR) XMLBWT-00-0000-0000T60E2CT-ND - Cut Tape (CT) XMLBWT-00-0000-0000T60E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-0000T60E2 |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 5700K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,26200 € | 32,62 € |
| 50 | 3,16920 € | 158,46 € |
| 100 | 2,91860 € | 291,86 € |
| 200 | 2,65415 € | 530,83 € |
| 500 | 2,62670 € | 1 313,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28624 € | 2 286,24 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |








