XLamp-ML-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLERED-A1-0000-000V02

DigiKey Part Number
90-MLERED-A1-0000-000V02TR-ND - Tape & Reel (TR)
90-MLERED-A1-0000-000V02CT-ND - Cut Tape (CT)
90-MLERED-A1-0000-000V02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLERED-A1-0000-000V02
Description
LED XLAMP MLE RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Red 623nm (620nm ~ 625nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm (620nm ~ 625nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
58 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
21lm (18lm ~ 24lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4000,57473 €804,62 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €