LMR4-EasyWhite-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR040-0700-27F8-10100EW

DigiKey Part Number
LMR040-0700-27F8-10100EW-ND
Manufacturer
Manufacturer Product Number
LMR040-0700-27F8-10100EW
Description
LED ENG LMR4 WM WH ROUND 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LMR4, EasyWhite® White, Warm Round, Plug and Play
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Box
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
Dimming - TRIAC
Size / Dimension
-
Height
79.45mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.