Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1306-0000-00PN0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-00PN0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-00PN0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 888lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1306-0000-00PN0U0A40H | Cree LED | 0 | 90-CMA1306-0000-00PN0U0A40H-ND | 3,98770 € | Parametric Equivalent |
| CMB1306-0000-000N0U0A40G | Cree LED | 0 | 90-CMB1306-0000-000N0U0A40G-ND | 2,75928 € | Parametric Equivalent |
| CMB1306-0000-000N0U0A40H | Cree LED | 0 | 90-CMB1306-0000-000N0U0A40H-ND | 3,15348 € | Parametric Equivalent |
| CMB1306-R160-000N0U0A40G | Cree LED | 0 | 90-CMB1306-R160-000N0U0A40G-ND | 3,64100 € | Parametric Equivalent |
| CMB1306-R160-000N0U0A40H | Cree LED | 0 | 90-CMB1306-R160-000N0U0A40H-ND | 4,16113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,46760 € | 346,76 € |
| Unit Price without VAT: | 3,46760 € |
|---|---|
| Unit Price with VAT: | 4,16112 € |



