Parametric Equivalent

CLMUD-FKA-CL83C3B78BCL6L8BB79453 | |
|---|---|
DigiKey Part Number | 90-CLMUD-FKA-CL83C3B78BCL6L8BB79453TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLMUD-FKA-CL83C3B78BCL6L8BB79453 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.9V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.8V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 4-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Common Anode | Size / Dimension 1.50mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLMUD-FKA-CL81781L61BB7C4S3 | Cree LED | 0 | 90-CLMUD-FKA-CL81781L61BB7C4S3TR-ND | 0,11780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 800 | 0,10994 € | 1 407,23 € |
| Unit Price without VAT: | 0,10994 € |
|---|---|
| Unit Price with VAT: | 0,13193 € |

