Similar

XTEHVW-H0-0000-00000HBE7 | |
|---|---|
DigiKey Part Number | XTEHVW-H0-0000-00000HBE7TR-ND - Tape & Reel (TR) XTEHVW-H0-0000-00000HBE7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XTEHVW-H0-0000-00000HBE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E HVW White, Warm 3000K 24V 44mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 92 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 125mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 115° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.098" (2.49mm) |
Current - Test 44mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXA8-PW22-0000 | Lumileds | 29 871 | 1416-1445-1-ND | 0,48000 € | Similar |







