XTEARY-02-0000-000000M09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,10656 €
Datasheet
XLamp XT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEARY-02-0000-000000M09

DigiKey Part Number
XTEARY-02-0000-000000M09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEARY-02-0000-000000M09
Description
LED XLAMP XTE BLUE 458NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XT-E Blue 458nm (453nm ~ 463nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
458nm (453nm ~ 463nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
538mW (525mW ~ 550mW)
Temperature - Test
85°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,41900 €354,75 €
5001,32904 €664,52 €
1 2501,22666 €1 533,33 €
Manufacturers Standard Package
Unit Price without VAT:1,41900 €
Unit Price with VAT:1,70280 €