Similar

XREROY-L1-R250-00803 | |
|---|---|
DigiKey Part Number | XREROY-L1-R250-00803-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREROY-L1-R250-00803 |
Description | LED XLAMP XRE BLUE 460NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-E Blue 460nm (455nm ~ 465nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 460nm (455nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 325mW (300mW ~ 350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |





