XREROY-L1-0000-00701 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 1 006
Unit Price: 1,16000 €
Datasheet
LED Lighting Color XLamp® XR-E Blue 458nm (450nm ~ 465nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREROY-L1-0000-00701

DigiKey Part Number
XREROY-L1-0000-00701-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREROY-L1-0000-00701
Description
LED XLAMP XRE BLUE 458NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-E Blue 458nm (450nm ~ 465nm) 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
275mW (250mW ~ 300mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3529 (9073 Metric)
Color
Supplier Device Package
SMD
Wavelength
458nm (450nm ~ 465nm)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Current - Test
350mA
Height - Seated (Max)
0.181" (4.60mm)
Voltage - Forward (Vf) (Typ)
3.3V
Thermal Resistance of Package
8°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00J01Cree LED1 006XPEBRY-L1-0000-00J01CT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes