XRCRDO-L1-0000-00K02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,78003 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,96327 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,97092 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,16800 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,16800 €
LED Lighting Color XLamp® XR-C Red-Orange 613nm (610nm ~ 615nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCRDO-L1-0000-00K02

DigiKey Part Number
XRCRDO-L1-0000-00K02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCRDO-L1-0000-00K02
Description
LED XLAMP XRC RED-ORG 613NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Red-Orange 613nm (610nm ~ 615nm) 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3529 (9073 Metric)
Color
Supplier Device Package
SMD
Wavelength
613nm (610nm ~ 615nm)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Current - Test
350mA
Height - Seated (Max)
0.181" (4.60mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
43 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCRDO-L1-0000-00K01Cree LED0XRCRDO-L1-0000-00K01-ND1,78003 €Parametric Equivalent
XRCRDO-L1-0000-00K03Cree LED0XRCRDO-L1-0000-00K03-ND1,96327 €Parametric Equivalent
XRCRDO-L1-R250-00K01Cree LED0XRCRDO-L1-R250-00K01-ND1,97092 €Parametric Equivalent
XRCRDO-L1-R250-00K02Cree LED0XRCRDO-L1-R250-00K02-ND2,16800 €Parametric Equivalent
XRCRDO-L1-R250-00K03Cree LED0XRCRDO-L1-R250-00K03-ND2,16800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,96327 €1 963,27 €
Manufacturers Standard Package
Unit Price without VAT:1,96327 €
Unit Price with VAT:2,35592 €