Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQERED-02-0000-000000502 | |
|---|---|
DigiKey Part Number | XQERED-02-0000-000000502-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQERED-02-0000-000000502 |
Description | LED XLAMP XQE RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 623nm (620nm ~ 625nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 623nm (620nm ~ 625nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQERED-00-0000-000000501 | Cree LED | 0 | XQERED-00-0000-000000501CT-ND | 1,12000 € | Parametric Equivalent |
| XQERED-00-0000-000000502 | Cree LED | 0 | XQERED-00-0000-000000502-ND | 0,82441 € | Parametric Equivalent |
| XQERED-00-0000-000000601 | Cree LED | 7 703 | XQERED-00-0000-000000601CT-ND | 1,27000 € | Parametric Equivalent |
| XQERED-00-0000-000000602 | Cree LED | 4 040 | XQERED-00-0000-000000602CT-ND | 1,39000 € | Parametric Equivalent |
| XQERED-02-0000-000000501 | Cree LED | 0 | XQERED-02-0000-000000501-ND | 0,95916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05116 € | 262,79 € |
| 500 | 0,98452 € | 492,26 € |
| 1 250 | 0,90939 € | 1 136,74 € |
| Unit Price without VAT: | 1,05116 € |
|---|---|
| Unit Price with VAT: | 1,26139 € |





