XQEAWT-02-0000-00000BFE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,86384 €
Datasheet
Image for XQEAWT-02-0000-00000BFE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-02-0000-00000BFE4

DigiKey Part Number
XQEAWT-02-0000-00000BFE4-ND
Manufacturer
Manufacturer Product Number
XQEAWT-02-0000-00000BFE4
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Neutral 4500K 2.9V 350mA 110° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
110°
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4500K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
124 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-00-0000-00000BFE4Cree LED0XQEAWT-00-0000-00000BFE4-ND0,86384 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,95916 €239,79 €
Manufacturers Standard Package
Unit Price without VAT:0,95916 €
Unit Price with VAT:1,15099 €