
XQEAWT-00-0000-00000LEE2 | |
|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000LEE2TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000LEE2CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000LEE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000LEE2 |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 5700K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,86300 € | 43,15 € |
| 100 | 0,79470 € | 79,47 € |
| 200 | 0,72265 € | 144,53 € |
| 500 | 0,67686 € | 338,43 € |
| 1 000 | 0,66618 € | 666,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62043 € | 1 240,86 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |






