XQARDO-00-0000-000000Z01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44195 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,50144 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,33996 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,38246 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,38246 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44195 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44195 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,56500 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,64380 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,49928 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,49928 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,49928 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,56500 €
Datasheet
Image for XQARDO-00-0000-000000Z01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQARDO-00-0000-000000Z01

DigiKey Part Number
XQARDO-00-0000-000000Z01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQARDO-00-0000-000000Z01
Description
LED XLAMP XQA RED-ORG 615NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XQ-A Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
99 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,38246 €764,92 €
Manufacturers Standard Package
Unit Price without VAT:0,38246 €
Unit Price with VAT:0,45895 €