
XQAGRN-02-0000-000000Z01 | |
|---|---|
DigiKey Part Number | XQAGRN-02-0000-000000Z01TR-ND - Tape & Reel (TR) XQAGRN-02-0000-000000Z01CT-ND - Cut Tape (CT) XQAGRN-02-0000-000000Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQAGRN-02-0000-000000Z01 |
Description | LED XLAMP XQA GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 175mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 26°C/W |
Lumens/Watt @ Current - Test 64 lm/W | Base Product Number |
Current - Max 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,52010 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47304 € | 118,26 € |
| 500 | 0,44304 € | 221,52 € |
| 1 250 | 0,40795 € | 509,94 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |



