Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQAGRN-00-0000-000000Z03 | |
|---|---|
DigiKey Part Number | XQAGRN-00-0000-000000Z03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAGRN-00-0000-000000Z03 |
Description | LED XLAMP XQA GREEN 530NM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 175mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 26°C/W |
Lumens/Watt @ Current - Test 64 lm/W | Base Product Number |
Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQAGRN-00-0000-000000201 | Cree LED | 0 | XQAGRN-00-0000-000000201-ND | 0,33996 € | Parametric Equivalent |
| XQAGRN-00-0000-000000202 | Cree LED | 0 | XQAGRN-00-0000-000000202-ND | 0,43192 € | Parametric Equivalent |
| XQAGRN-00-0000-000000203 | Cree LED | 0 | XQAGRN-00-0000-000000203-ND | 0,38246 € | Parametric Equivalent |
| XQAGRN-00-0000-000000Y01 | Cree LED | 0 | XQAGRN-00-0000-000000Y01-ND | 0,28047 € | Parametric Equivalent |
| XQAGRN-00-0000-000000Y02 | Cree LED | 0 | XQAGRN-00-0000-000000Y02-ND | 0,31447 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34847 € | 696,94 € |
| Unit Price without VAT: | 0,34847 € |
|---|---|
| Unit Price with VAT: | 0,41816 € |


