
XPPAWT-H0-0000-0000U50DV | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-0000U50DVTR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-0000U50DVCT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-0000U50DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-0000U50DV |
Description | LED XLAMP COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Cool 5000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 370lm (360lm ~ 380lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 1A | Thermal Resistance of Package 2.3°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,51900 € | 25,19 € |
| 50 | 2,44760 € | 122,38 € |
| 100 | 2,25390 € | 225,39 € |
| 200 | 2,04975 € | 409,95 € |
| 500 | 2,02854 € | 1 014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,76780 € | 1 767,80 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

