Parametric Equivalent

XPLBWT-00-0000-000BV60E4 | |
|---|---|
DigiKey Part Number | XPLBWT-00-0000-000BV60E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV60E4 |
Description | LED XLAMP NEUT WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Neutral 4500K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 490lm (480lm ~ 500lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.82V | Base Product Number |
Lumens/Watt @ Current - Test 166 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-000BV60E4 | Cree LED | 0 | XPLAWT-00-0000-000BV60E4-ND | 2,43670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13342 € | 1 066,71 € |
| Unit Price without VAT: | 2,13342 € |
|---|---|
| Unit Price with VAT: | 2,56010 € |







