
XPLAWT-H0-0000-000LV40F4 | |
|---|---|
DigiKey Part Number | 90-XPLAWT-H0-0000-000LV40F4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-H0-0000-000LV40F4 |
Description | LED XLAMP NEUTRAL WHT 4750K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Neutral 4750K 2.79V 1.05A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4750K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 450lm (440lm ~ 460lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 491lm (Typ) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,17775 € | 6 177,75 € |
| Unit Price without VAT: | 6,17775 € |
|---|---|
| Unit Price with VAT: | 7,41330 € |

