


XPGWHT-01-0000-00EE5 | |
---|---|
DigiKey Part Number | XPGWHT-01-0000-00EE5TR-ND - Tape & Reel (TR) XPGWHT-01-0000-00EE5CT-ND - Cut Tape (CT) XPGWHT-01-0000-00EE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-01-0000-00EE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Neutral 4000K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-01-0000-00EE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 1,23900 € | 12,39 € |
50 | 1,20340 € | 60,17 € |
100 | 1,10830 € | 110,83 € |
200 | 1,00785 € | 201,57 € |
500 | 0,99744 € | 498,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,86638 € | 866,38 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,56000 € |