
XPGEWT-H1-0000-000000ME2 | |
|---|---|
DigiKey Part Number | 90-XPGEWT-H1-0000-000000ME2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-H1-0000-000000ME2 |
Description | XLAMP XP-G GEN 4 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Cool 5700K 2.8V 700mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 315lm (310lm ~ 320lm) | |
Flux @ 25°C, Current - Test | 338lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 1.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91790 € | 917,90 € |
| Unit Price without VAT: | 0,91790 € |
|---|---|
| Unit Price with VAT: | 1,10148 € |

