
XPGBWT-L1-0000-00J51 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00J51TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00J51CT-ND - Cut Tape (CT) XPGBWT-L1-0000-00J51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00J51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 152lm (148lm ~ 156lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,25020 € | 62,51 € |
| 100 | 1,15140 € | 115,14 € |
| 200 | 1,04705 € | 209,41 € |
| 500 | 1,03622 € | 518,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90017 € | 900,17 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |















