Similar

XPEEPR-L1-0000-00B01 | |
|---|---|
DigiKey Part Number | XPEEPR-L1-0000-00B01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEEPR-L1-0000-00B01 |
Description | LED XLAMP XPE RED 660NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Horticulture Red 660nm (650nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 660nm (650nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.02A | |
Luminous Flux @ Current/Temperature | 413mW (400mW ~ 425mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |









