
XPEBLU-L1-R250-00Y01 | |
---|---|
DigiKey Part Number | XPEBLU-L1-R250-00Y01TR-ND - Tape & Reel (TR) XPEBLU-L1-R250-00Y01CT-ND - Cut Tape (CT) XPEBLU-L1-R250-00Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBLU-L1-R250-00Y01 |
Description | LED XLAMP XPE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 30 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,72800 € | 17,28 € |
50 | 1,67860 € | 83,93 € |
100 | 1,54580 € | 154,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,40572 € | 351,43 € |
500 | 1,31662 € | 658,31 € |
1 250 | 1,20950 € | 1 511,88 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,18400 € |