MFR Recommended
Parametric Equivalent

| XPEBGR-L1-R250-00A01 | |
|---|---|
| DigiKey Part Number | XPEBGR-L1-R250-00A01-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XPEBGR-L1-R250-00A01 | 
| Description | LED XLAMP XPE2 GREEN 528NM SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Color | ||
| Wavelength | 528nm (520nm ~ 535nm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.85V | |
| Lumens/Watt @ Current - Test | 81 lm/W | |
| Current - Max | 1A | |
| Luminous Flux @ Current/Temperature | 91lm (87lm ~ 94lm) | |
| Temperature - Test | 25°C | |
| Viewing Angle | 135° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.094" (2.39mm) | |
| Thermal Resistance of Package | 11°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,98080 € | 245,20 € | 
| 500 | 0,91862 € | 459,31 € | 
| 1 250 | 0,84873 € | 1 060,91 € | 
| Unit Price without VAT: | 0,98080 € | 
|---|---|
| Unit Price with VAT: | 1,17696 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France