XMLEZW-00-0000-0D00T530H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 4,49000 €
Datasheet
LED Lighting EasyWhite™, XLamp® XM-L White, Warm 3000K 2-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLEZW-00-0000-0D00T530H

DigiKey Part Number
XMLEZW-00-0000-0D00T530H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLEZW-00-0000-0D00T530H
Description
LED EASYWHT WARM WHT 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® XM-L White, Warm 3000K 2-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XMLEZW-00-0000-0D00T530H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
82 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K 2-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
270lm (260lm ~ 280lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
350mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
12V
Base Product Number
Lumens/Watt @ Current - Test
64 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50B-00-0000-0D0UG230HCree LED090-XHP50B-00-0000-0D0UG230HCT-ND4,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes