XMLEZW-00-0000-0B0HT530H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 5,28000 $
Datasheet
XMLEZW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLEZW-00-0000-0B0HT530H

DigiKey Part Number
XMLEZW-00-0000-0B0HT530H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLEZW-00-0000-0B0HT530H
Description
LED EASYWHT WARM WHT 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® XM-L White, Warm 3000K 2-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XMLEZW-00-0000-0B0HT530H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
270lm (260lm ~ 280lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
64 lm/W
CRI (Color Rendering Index)
80
Current - Max
2A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes