XMLDCL-00-0000-00C3ABBC1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,93000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,20190 €
XMLDCL-H0-R250-00A4AAA02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-00-0000-00C3ABBC1

DigiKey Part Number
90-XMLDCL-00-0000-00C3ABBC1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLDCL-00-0000-00C3ABBC1
Description
XLAMP XMLDCL HD LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 2950K White 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
625nm Red, 528nm Green, 458nm Blue, 2950K White
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Lumens/Watt @ Current - Test
136 lm/W Red, 198 lm/W Green, 43 lm/W Blue, 138 lm/W White
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
Luminous Flux @ Current/Temperature
100lm Red, 180lm Green, 44lm Blue, 140lm White
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,20190 €6 201,90 €
Manufacturers Standard Package
Unit Price without VAT:6,20190 €
Unit Price with VAT:7,44228 €