Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLBWT-02-0000-000PT3051 | |
|---|---|
DigiKey Part Number | XMLBWT-02-0000-000PT3051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-02-0000-000PT3051 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 85 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 230lm (220lm ~ 240lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 115 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBWT-00-0000-000PT3050 | Cree LED | 0 | XMLBWT-00-0000-000PT3050-ND | 2,53916 € | Parametric Equivalent |
| XMLBWT-00-0000-000PT3051 | Cree LED | 0 | XMLBWT-00-0000-000PT3051-ND | 2,01428 € | Parametric Equivalent |
| XMLBWT-02-0000-000PT3050 | Cree LED | 0 | XMLBWT-02-0000-000PT3050-ND | 2,79868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,57532 € | 643,83 € |
| 500 | 2,56534 € | 1 282,67 € |
| Unit Price without VAT: | 2,57532 € |
|---|---|
| Unit Price with VAT: | 3,09038 € |





