Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLBWT-02-0000-0000U2050 | |
|---|---|
DigiKey Part Number | XMLBWT-02-0000-0000U2050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-02-0000-0000U2050 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 155 lm/W |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 310lm (300lm ~ 320lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBWT-00-0000-0000U2050 | Cree LED | 3 390 | XMLBWT-00-0000-0000U2050CT-ND | 3,69000 € | Parametric Equivalent |
| XMLBWT-00-0000-0000U2051 | Cree LED | 2 353 | XMLBWT-00-0000-0000U2051CT-ND | 3,50000 € | Parametric Equivalent |
| XMLBWT-02-0000-0000U2051 | Cree LED | 0 | XMLBWT-02-0000-0000U2051-ND | 2,96952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,12720 € | 781,80 € |
| 500 | 2,92896 € | 1 464,48 € |
| 1 250 | 2,69420 € | 3 367,75 € |
| Unit Price without VAT: | 3,12720 € |
|---|---|
| Unit Price with VAT: | 3,75264 € |









