LED Lighting XLamp® XHP50.3 White, Neutral 4000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ20E5

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ20E5TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ20E5CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ20E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ20E5
Description
LED XLAMP NEUTRAL WHT 4000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Neutral 4000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
4000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,94000 €39,40 €
503,82820 €191,41 €
1003,52540 €352,54 €
2003,20605 €641,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,00280 €1 501,40 €
1 0002,76218 €2 762,18 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,98000 €