
XHP50D-00-0000-0D00J20E5 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D00J20E5TR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D00J20E5CT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D00J20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D00J20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Neutral 4000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 4000K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D00J40E5 | Cree LED | 406 | 90-XHP50D-00-0000-0D00J40E5CT-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,82700 € | 38,27 € |
| 50 | 3,71840 € | 185,92 € |
| 100 | 3,42420 € | 342,42 € |
| 200 | 3,11405 € | 622,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91666 € | 1 458,33 € |
| 1 000 | 2,68570 € | 2 685,70 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |

