
| XHP50B-00-0000-0D0UG230H | |
|---|---|
| DigiKey Part Number | 90-XHP50B-00-0000-0D0UG230HTR-ND - Tape & Reel (TR) 90-XHP50B-00-0000-0D0UG230HCT-ND - Cut Tape (CT) 90-XHP50B-00-0000-0D0UG230HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XHP50B-00-0000-0D0UG230H | 
| Description | LED XLAMP WARM WHT 3000K 2SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XHP50.2 White, Warm 3000K 2-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K 2-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 810lm (780lm ~ 840lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 1.4A, 700mA | |
| Voltage - Forward (Vf) (Typ) | 6V, 12V | |
| Lumens/Watt @ Current - Test | 103 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 3A, 1.5A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | 2-SMD | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.143" (3.63mm) | |
| Thermal Resistance of Package | 1.2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,53000 € | 4,53 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 3,27912 € | 1 639,56 € | 
| 1 000 | 3,01947 € | 3 019,47 € | 
| Unit Price without VAT: | 4,53000 € | 
|---|---|
| Unit Price with VAT: | 5,43600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France