

XHP50B-00-0000-0D00J40E1 | |
|---|---|
DigiKey Part Number | XHP50B-00-0000-0D00J40E1TR-ND - Tape & Reel (TR) XHP50B-00-0000-0D00J40E1CT-ND - Cut Tape (CT) XHP50B-00-0000-0D00J40E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50B-00-0000-0D00J40E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.2 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 68 (Typ) |
Mfr | Current - Max 3A, 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 1160lm (1120lm ~ 1200lm) | Height - Seated (Max) 0.143" (3.63mm) |
Current - Test 1.4A, 700mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 138 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,50400 € | 35,04 € |
| 50 | 3,40460 € | 170,23 € |
| 100 | 3,13530 € | 313,53 € |
| 200 | 2,85130 € | 570,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67052 € | 1 335,26 € |
| 1 000 | 2,45622 € | 2 456,22 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,42800 € |






