Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XHP35B-H0-0000-0D0HB40E4 | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0D0HB40E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0D0HB40E4 |
Description | LED XLAMP COOL WHITE 2700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 2700K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 425lm (410lm ~ 440lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 108 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0HB40E1 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB40E1TR-ND | 2,59152 € | Parametric Equivalent |
| XHP35B-H0-0000-0D0HB40E2 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB40E2TR-ND | 2,24374 € | Parametric Equivalent |
| XHP35B-H0-0000-0D0HB40E3 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB40E3TR-ND | 2,24374 € | Parametric Equivalent |
| XHP35B-H0-0000-0D0HB40E5 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB40E5TR-ND | 2,59152 € | Parametric Equivalent |
| XHP35B-H0-0000-0D0HB427E | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB427ETR-ND | 3,58624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,59152 € | 2 591,52 € |
| Unit Price without VAT: | 2,59152 € |
|---|---|
| Unit Price with VAT: | 3,10982 € |

