
XHP35B-H0-0000-0A00D40E2 | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0A00D40E2-ND |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0A00D40E2 |
Description | LED COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 5700K 2.75V 1.4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 148 lm/W |
Mfr | Current - Max 6A |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 570lm (550lm ~ 590lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1.4A | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,68300 € | 46,83 € |
| 50 | 4,54980 € | 227,49 € |
| 100 | 4,19000 € | 419,00 € |
| 200 | 3,81045 € | 762,09 € |
| 500 | 3,56890 € | 1 784,45 € |
| 1 000 | 3,28913 € | 3 289,13 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,91600 € |

