
XHP35B-H0-0000-0A00D20E3 | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0A00D20E3TR-ND - Tape & Reel (TR) 90-XHP35B-H0-0000-0A00D20E3CT-ND - Cut Tape (CT) 90-XHP35B-H0-0000-0A00D20E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0A00D20E3 |
Description | LED COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 5000K 2.75V 1.4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | Current - Max 6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 530lm (510lm ~ 550lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1.4A | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 4,21500 € | 42,15 € |
| 50 | 4,09480 € | 204,74 € |
| 100 | 3,77100 € | 377,10 € |
| 200 | 3,42940 € | 685,88 € |
| 500 | 3,21202 € | 1 606,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,95767 € | 2 957,67 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,32800 € |

