
DT2012SB32768C0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT2012SB32768C0HPWAATR-ND - Tape & Reel (TR) 478-DT2012SB32768C0HPWAACT-ND - Cut Tape (CT) 478-DT2012SB32768C0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2012SB32768C0HPWAA |
Description | 2.0MM X 1.2MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,39340 € | 39,34 € |
| 250 | 0,37208 € | 93,02 € |
| 500 | 0,35668 € | 178,34 € |
| 1 000 | 0,34192 € | 341,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32618 € | 978,54 € |
| 6 000 | 0,31270 € | 1 876,20 € |
| 9 000 | 0,30507 € | 2 745,63 € |
| 15 000 | 0,29574 € | 4 436,10 € |
| 21 000 | 0,28975 € | 6 084,75 € |
| 30 000 | 0,28354 € | 8 506,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |











